
This illuminated pushbutton switch features a round, flush actuator and is rated for 30V DC and 125V AC. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards. It is RoHS compliant and suitable for use in temperatures ranging from -25°C to 50°C.
NKK Switches YB216CWCKW01-5F24-FB technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5F24-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
