The YB216CWCKW01-6B-HB is a SPDT flush round button switch with a maximum current rating of 3 amps at 250VAC or 30VDC. It features a quick connect/solder lug termination style and a panel mount configuration. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25 to 50°C. It is suitable for use in applications requiring a high level of reliability and durability.
NKK Switches YB216CWCKW01-6B-HB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.