This illuminated on-on SPDT panel mount switch features a round, button, flush actuator and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches YB216CWCKW01-6B-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB216CWCKW01-6B-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-6B-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.