
This black illuminated round button switch has a silver contact plating and is rated for 3A at 30V DC. It features a mechanical life of 200000 cycles and an electrical life of 100000 cycles. The switch is rated for operation between -25°C and 50°C and is compliant with IP65, water resistant and dust tight. It is also RoHS compliant and available in a bulk packaging.
Sign in to ask questions about the NKK Switches YB216CWCKW01-6G-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB216CWCKW01-6G-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-6G-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
