
Pushbutton Switches ON-ON PANEL SEAL BLK BEZEL 3A BODY ONLY
NKK Switches YB216CWCKW01/CUL technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
