
This 3A SPDT panel mount switch features silver contact plating and LED illumination in red. It has a flammability rating of UL94 V-0 and is rated for use in IP65 environments. The switch is RoHS compliant and has a voltage rating of 125V AC.
NKK Switches YB216CWCKW01/CUL-5C-CB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01/CUL-5C-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.