
This SPDT on-on panel switch features a silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 3A and a voltage rating of 30V DC. The switch is water resistant and dust tight with an IP65 rating. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is available in a bulk packaging option.
NKK Switches YB216CWCKW01/CUL-5D-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
