
The YB216CWCKW01-N-JB is a 30V DC rated, 125V AC rated, 3A current rated, SPDT on-on panel mount switch with a silver plated contact. It features a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 70°C and is compliant with IP65, water resistant and dust tight. It is also RoHS compliant and packaged in bulk.
Sign in to ask questions about the NKK Switches YB216CWCKW01-N-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB216CWCKW01-N-JB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-N-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
