This round flush button switch features a current rating of 3A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 50°C and is available in a panel mount configuration. It is rated IP65, water resistant, and dust tight.
NKK Switches YB216CWCSW01-5C-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.