
This panel mount switch features a round, flush actuator with silver plating and a maximum operating temperature of 50°C. It has a current rating of 3A and a voltage rating of 125V AC or 30V DC. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles, and is water resistant and dust tight to IP65 standards. It is available in a bulk packaging and is not RoHS compliant.
NKK Switches YB216CWCSW01-5F05-FB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB216CWCSW01-5F05-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.