
Switch Push Button ON ON SPDT Flush Square Button 3A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB216CWSPW01-N-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Height | 24.5mm |
| Length | 18mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWSPW01-N-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
