Switch Push Button ON (ON) DPDT Flush Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Panel Mount Quick Connect/Solder Lug
Sign in to ask questions about the NKK Switches YB225CWCKG01-N-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB225CWCKG01-N-CB technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB225CWCKG01-N-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.