This round flush panel mount switch features a 30V DC rated voltage and 125V AC voltage rating. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards. It is also RoHS compliant and suitable for operation between -25°C and 50°C. The switch is available in a bulk packaging option and features a solder termination.
Sign in to ask questions about the NKK Switches YB225CWCKW01-6B-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB225CWCKW01-6B-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB225CWCKW01-6B-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.