
The YB2 series switch features a round button flush actuator type with a silver contact plating. It has a current rating of 3A and an electrical life of 100,000 cycles. The switch is rated for a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is water-resistant and dust-tight with an IP65 rating, and is available in an illuminated version with orange LED illumination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |