
Illuminated Pushbutton Switches ON(ON)SEALED BLK BZL 12V GRN LED GRN/WHT
NKK Switches YB225CWCKW01/CUL-5F12-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB225CWCKW01/CUL-5F12-JB to view detailed technical specifications.
No datasheet is available for this part.