
The YB225CWCPW01-N-P is a silver round button flush switch with a current rating of 3A and a voltage rating of 125V AC. It features a polyamide and glass fibre construction with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life, and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches YB225CWCPW01-N-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB225CWCPW01-N-P technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Height | 24.5mm |
| Length | 19mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB225CWCPW01-N-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.