This round flush button switch features a 3A current rating and 125V AC voltage rating. It is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is illuminated by an LED and has a maximum operating temperature of 50°C. It is water resistant and dust tight, meeting IP65 standards. The switch is available in a panel mount configuration.
Sign in to ask questions about the NKK Switches YB225CWCSW01-6G-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB225CWCSW01-6G-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB225CWCSW01-6G-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.