Pushbutton Switch, Sealed, DPDT, ON-(ON), Rnd, SB Blue LED, Clear/Wht Cap, 3A, 125VAC, Q
NKK Switches YB225CWCSW01/CUL-6G-JB technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB225CWCSW01/CUL-6G-JB to view detailed technical specifications.
No datasheet is available for this part.