The YB225CWSPW01 is a 30V DC rated, 125V AC rated, on-momentary DPDT pushbutton switch from NKK Switches. It features a panel mount design with a mechanical life of 1 million cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is compliant with IP65, making it resistant to dust and water. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the NKK Switches YB225CWSPW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB225CWSPW01 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB225CWSPW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.