The YB226CWCKW01-6G-JS is a round button flush panel mount switch from NKK Switches. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. With a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, this switch is suitable for a variety of applications. It is rated for 125V AC and 30V DC, and is compliant with IP65 and RoHS standards.
Sign in to ask questions about the NKK Switches YB226CWCKW01-6G-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB226CWCKW01-6G-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB226CWCKW01-6G-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.