
This round flush button switch features a 3A current rating and 125V AC voltage rating. It is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch is available in a panel mount configuration with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has an IP65 rating for water resistance and dust tightness.
Sign in to ask questions about the NKK Switches YB226CWCPW01-5C-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB226CWCPW01-5C-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB226CWCPW01-5C-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
