
Pushbutton Switches DPDT ON-(ON) RED SQR GOLD
NKK Switches YB25KKG03-CB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25KKG03-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
