This DPDT on-mom panel mount switch features a gold-plated contact and a mechanical life of 100000 cycles. It has a voltage rating of 28V AC and a DC rated voltage of 28V. The switch is designed for panel mount applications and has a termination of solder. It is available in a bulk packaging with a package quantity of 1.
Sign in to ask questions about the NKK Switches YB25MKG01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB25MKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB25MKG01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.