
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 3A maximum current rating at 250VAC and 30VDC, with a 125VAC rating. Includes LED illumination and a round button actuator. Termination options include quick connect and solder lug, with panel mount capability. Electrical life is 100,000 cycles, mechanical life is 1,000,000 cycles.
NKK Switches YB25MKW01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25MKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.