
The YB25NKW01-CB is a 3A DPDT on-momentary snap-in panel switch from NKK Switches. It features a silver-plated contact and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. It is rated for 125V AC and 30V DC and is compliant with UL94 V-0 flammability standards. The switch is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the NKK Switches YB25NKW01-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB25NKW01-CB technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25NKW01-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.