This DPDT on-mom panel switch features a gold contact plating and is rated for 100,000 cycles of electrical life and 1,000,000 hours of mechanical life. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a bulk packaging configuration and is not RoHS compliant.
NKK Switches YB25RKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.