This 28V DC rated DPDT pushbutton switch features gold contact plating and a vertical orientation. It has a flammability rating of UL94 V-0 and is lead free. The switch is terminated with solder and has a throw configuration of DPDT. It is available in a single unit quantity and is part of the YB2 series.
NKK Switches YB25SKG01-12-EB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.