This panel mount switch features a square button actuator with silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 3A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch is RoHS compliant and has a mechanical life of 1,000,000 cycles, with an electrical life of 100,000 cycles. It is available in a bulk packaging option and has a panel mount configuration.
NKK Switches YB25SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.