
Illuminated pushbutton switch featuring a blue LED and a square button actuator. DPDT (Double Pole Double Throw) configuration with momentary ON-MOM function. Rated for 3A at 250VAC (125V AC also specified) and 30VDC, with a silver contact material and plating. Offers both quick connect and solder lug termination options for panel mounting. Designed for a wide operating temperature range of -25°C to 50°C, with electrical and mechanical life ratings of 100,000 cycles and 1,000,000 hours respectively. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the NKK Switches YB25SKW01-6G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB25SKW01-6G-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKW01-6G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
