
The YB25SKW01-BB switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 125V AC. The switch is rated for 3A and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and features a panel mount design.
NKK Switches YB25SKW01-BB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKW01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
