
This DPDT on-momentary panel mount switch from NKK Switches features a voltage rating of 30V DC and 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation in temperatures ranging from -25°C to 70°C and is water-resistant with an IP65 rating. It is available in a tray packaging and can be mounted on a panel in a vertical orientation with a solder termination.
Sign in to ask questions about the NKK Switches YB25WCKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB25WCKW01 technical specifications.
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
