
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 3A current rating at 250VAC and 30VDC, with silver contacts and plating. This panel-mount switch includes a round green/red LED illumination and quick connect/solder lug termination. Rated IP65 for water and dust resistance, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles.
NKK Switches YB25WCKW01-2CF02-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-2CF02-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
