
DPDT illuminated pushbutton switch featuring a momentary ON-Mom function and a round red LED illuminated button. Rated for 3A at 125VAC and 30VDC, with silver-plated contacts and a quick connect/solder lug termination. This panel-mount switch offers a 2-pole, 2-position configuration and boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Designed for front panel mounting with a 18mm diameter, it operates within a temperature range of -25°C to 50°C and meets IP65, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB25WCKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
