This 18mm silver contact DPDT pushbutton switch has a current rating of 3A and a voltage rating of 125V AC. It features a lead-free construction and meets the IP65 rating for dust and water resistance. The switch has a silver contact material and plating, and is rated for use in applications where a high level of reliability is required. The switch is illuminated with a red LED and has a vertical orientation. It is part of the YB2 series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |