
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with momentary ON-Mom function. This switch offers a 3A current rating at 125VAC and 30VDC, with silver-plated contacts and a mechanical life of 1,000,000 cycles. It includes a green LED illumination, panel mount orientation, and is rated IP65 for water and dust resistance. Termination is via solder lug, and the actuator is a round button with a 18mm diameter.
NKK Switches YB25WCKW01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
