This panel mount pushbutton switch features a silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 3A and a DC rated voltage of 30V. The switch is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. It is also compliant with IP65, making it water resistant and dust tight. The switch is available in a bulk packaging option and is RoHS compliant.
NKK Switches YB25WRKW01-1C24-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WRKW01-1C24-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.