The YB25WRKW01-5C12-JC-RO is a DPDT illuminated pushbutton switch from NKK Switches. It features a silver contact plating and a current rating of 3A. The switch has a voltage rating of 125V AC and is rated for IP65. It is lead free and has a flammability rating of UL94 V-0. The switch is available in a vertical orientation and has a solder termination.
NKK Switches YB25WRKW01-5C12-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WRKW01-5C12-JC-RO to view detailed technical specifications.
No datasheet is available for this part.