This red LED illuminated square button switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a gold contact plating and a mechanical life of 100,000 cycles. The switch is rated for 28V AC and DC, and is compliant with UL94 V-0 flammability rating. It is also RoHS compliant and has an electrical life of 100,000 cycles.
NKK Switches YB25WSKG01-5C05-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKG01-5C05-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.