The YB25WSKW01-1C05-JC is a panel mount square button switch from NKK Switches. It features a silver-plated contact and can handle up to 3A of current. The switch has a rated life of 1,000,000 hours and 1,000,000 cycles, and operates within a temperature range of -25°C to 50°C. It is rated for use with up to 125V AC and 30V DC, and meets IP65 standards for water resistance and dust tightness. The switch is also compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |