
This panel mount switch features a square button actuator with silver plating, rated for 3A and 30V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is illuminated with a red LED and has a flammability rating of UL94 V-0. It is rated for operation between -25°C and 50°C and is compliant with IP65, making it water resistant and dust tight. The switch is available in a bulk packaging option.
NKK Switches YB25WSKW01-1C24-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKW01-1C24-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
