
Illuminated pushbutton switch featuring a square actuator and DPDT momentary contact. Rated for 3A at 125VAC and 30VDC, with a silver contact plating and an electrical life of 100,000 cycles. Offers both quick connect and solder lug termination options for panel mounting. This switch boasts IP65, water-resistant, and dust-tight ratings, with a mechanical life of 1,000,000 cycles and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 50°C, with red LED illumination.
Sign in to ask questions about the NKK Switches YB25WSKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB25WSKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
