This DPDT illuminated pushbutton switch features a contact current rating of 3A and a voltage rating of 125V AC. The switch has a silver plating and meets the IP65 flammability rating. It is lead-free and has a termination of solder. The switch is rated for use in a vertical orientation and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |