
DPDT illuminated pushbutton switch featuring a rectangular button with ON-ON alternate action. Offers gold-plated brass contacts with a 0.1A (100mA) max current rating and 28VAC/28VDC voltage rating. Includes green and red LED illumination and quick connect/solder lug termination. Designed for panel mounting with a snap-in mechanism, this switch boasts electrical and mechanical life cycles of 100,000 and 200,000 respectively. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB26NKG01-1CF02-JA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26NKG01-1CF02-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
