This 28V DPDT illuminated pushbutton switch features gold contact plating and a lead-free construction, meeting UL94 V-0 flammability standards. The switch is available with green and red illumination options. It has a vertical orientation and a solder termination, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
NKK Switches YB26RKG01-2CF24-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |