
DPDT illuminated pushbutton switch featuring a rectangular orange LED illuminated button. Offers a 0.1A (100mA) current rating at 28VAC/28VDC, with a 0.4VA power rating. Contact material is brass with gold plating, providing 100,000 electrical cycles and 200,000 mechanical cycles. Panel mountable with quick connect/solder lug termination, operating between -25°C and 50°C, and rated UL94 V-0 for flammability.
NKK Switches YB26RKG01-5D-JD technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26RKG01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.