This 28V DPDT on-on panel mount pushbutton switch features LED illumination and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. The switch is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches YB26RKG01-5F12-JB technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.