This 28V DPDT on-on illuminated pushbutton switch features a vertical orientation and panel mount design. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is rated for 28V AC and 28V DC. The switch is available in bulk packaging and contains lead, making it a lead-free component.
NKK Switches YB26RKG01-D04-JD technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26RKG01-D04-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.