The YB26RKW01-5D05-JB is a panel mount switch with a silver contact plating, rated for 3A and 30V DC. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch operates between -25°C and 50°C and is compliant with UL94 V-0 flammability rating. It is available in bulk packaging and is RoHS compliant.
NKK Switches YB26RKW01-5D05-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26RKW01-5D05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.