
The YB26SKW01-1C12-JC is a front panel DPDT switch with a square actuator and LED illumination. It has a current rating of 3A and a maximum operating temperature of 50°C. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is RoHS compliant and available in a bulk packaging option. The switch is suitable for use in applications with a DC rated voltage of up to 30V and an AC voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB26SKW01-1C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26SKW01-1C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
