
DPDT illuminated pushbutton switch featuring a square actuator and alternate ON-ON function. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating. Offers dual termination options: quick connect and solder lug. Panel mountable with a 18mm square button, it boasts a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Illumination is provided by green and red LEDs, with a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches YB26SKW01-1CF12-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB26SKW01-1CF12-JA technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26SKW01-1CF12-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
